SON-N954LF-03-1620-DG
TT Electronics Resistors
Description: Array/Network Resistor, Bussed, Thin Film, 0.1W, 162ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 2021,

Overview of SON-N954LF-03-1620-DG by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
BU16-2022R0BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

CAD Models for SON-N954LF-03-1620-DG by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SON-N954LF-03-1620-DG by TT Electronics Resistors

SON-N954LF-03-1620-DG
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
Construction
Monolithic
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
7
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.711 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
5.334 mm
Rated Power Dissipation (P)
0.1 W
Reference Standard
MIL-PRF-83401
Resistance
162 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2021
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. SON-N954LF-03-1620-DG
    TT Electronics Resistors
    Array/Network Resistor, Bussed, Thin Film, 0.1W, 162ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 2021,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SON-N954LF-03-1620-DG by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SON-N954LF-03-1620-DG by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SON-N954LF-03-1620-DG would you like to use for your alert(s)?
  • Please alert me when SON-N954LF-03-1620-DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SON-N954LF-03-1620-DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SON-N954LF-03-1620-DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SON-N954LF-03-1620-DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SON-N954LF-03-1620-DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SON-N954LF-03-1620-DG by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: