Part Details for SOP-20B-SMT-TT by 3M Electronics
Overview of SOP-20B-SMT-TT by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Part Details for SOP-20B-SMT-TT
SOP-20B-SMT-TT CAD Models
SOP-20B-SMT-TT Part Data Attributes
|
SOP-20B-SMT-TT
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
SOP-20B-SMT-TT
3M Electronics
DIP20, IC SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.66 inch | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | GOLD | |
Contact Material | CU ALLOY | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.3350393700787402 mm | |
Terminal Pitch | 1.27 mm |