Part Details for SOP-24ATP-SMT-TT by 3M Interconnect
Overview of SOP-24ATP-SMT-TT by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOP-24ATP-SMT-TT
SOP-24ATP-SMT-TT CAD Models
SOP-24ATP-SMT-TT Part Data Attributes
|
SOP-24ATP-SMT-TT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
SOP-24ATP-SMT-TT
3M Interconnect
IC Socket, SOP24, 24 Contact(s), 1.27mm Term Pitch, 0.236inch Row Spacing,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.355 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.76 inch | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | GOLD | |
Contact Material | CU ALLOY | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOP24 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.23582677165354332 mm | |
Terminal Pitch | 1.27 mm |