Part Details for SOT-DIV23LF-03-1003-1003-CA by TT Electronics Resistors
Overview of SOT-DIV23LF-03-1003-1003-CA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SOT-DIV23LF-03-1003-1003-CA
SOT-DIV23LF-03-1003-1003-CA CAD Models
SOT-DIV23LF-03-1003-1003-CA Part Data Attributes:
|
SOT-DIV23LF-03-1003-1003-CA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SOT-DIV23LF-03-1003-1003-CA
TT Electronics Resistors
Array/Network Resistor, Divider, Tantalum Nitride/nickel Chrome, 0.125W, 100000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1105,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | DIVIDER | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.775 mm | |
Package Length | 2.858 mm | |
Package Style | SMT | |
Package Width | 1.295 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1105 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 100 V |