Part Details for SP/LPJ-25SP by Cooper Industries
Overview of SP/LPJ-25SP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-125SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-025SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-225SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. |
Part Details for SP/LPJ-25SP
SP/LPJ-25SP CAD Models
SP/LPJ-25SP Part Data Attributes
|
SP/LPJ-25SP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SP/LPJ-25SP
Cooper Industries
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 300000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |