Part Details for SP-0616-2 by PennEngineering (PEM)
Results Overview of SP-0616-2 by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP-0616-2 Information
SP-0616-2 by PennEngineering (PEM) is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87061-617 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 68 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header | |
| 54122-806161250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch | |
| 10121506-160012BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 16P12S |
Price & Stock for SP-0616-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
153-SP-0616-2
|
Mouser Electronics | Screws & Fasteners NUT, X-HARD, PEM 300 RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
|
DISTI #
PEMSP-0616-2
|
DB Roberts | Type SP PEM 300� nuts provide strong load-bearing threads in stainless steel sheets as thin as .030.Type SP is recommended for use in stainless steel sheets HRB (Rockwell B scale) 90 or less and HB (Hardness Brinell) 185 or less. | 2348 |
|
$2.8021 / $3.8650 | Buy Now |