-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer, SIGNAL Application(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9546
|
Newark | Transformer, 1:1, 600/600, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:50Mw, Frequency Max:100Khz, Isolation Voltage:1Kv, Transformer Applications:High Reliability, Frequency Min:300Hz Rohs Compliant: Yes |Triad Magnetics SP-67 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$13.4000 | Buy Now |
DISTI #
237-1152-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4620 In Stock |
|
$11.7375 / $17.5500 | Buy Now |
DISTI #
553-SP67
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-67 RoHS: Compliant | 1027 |
|
$11.7300 / $16.3400 | Buy Now |
DISTI #
70218231
|
RS | Transformer Audio 50mW 600(C.T.)Ohm Primary 600(C.T.)Ohm Secondary 300-100kHz | Triad Magnetics SP-67 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 238 |
|
$18.9300 / $21.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$12.5200 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
1138 In Stock 800 On Order |
|
$11.2800 / $14.8100 | Buy Now |
DISTI #
1610406
|
element14 Asia-Pacific | TRANSFORMER, 1:1, 600/600 RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$14.0980 / $18.7482 | Buy Now |
DISTI #
1610406
|
Farnell | TRANSFORMER, 1: 1, 600/600 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$21.4787 / $27.6906 | Buy Now |
|
Master Electronics | Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
1138 In Stock 800 On Order |
|
$11.2800 / $14.8100 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 600/600 CT XFMR PRI/SEC RED SPEC | 50 |
|
$81.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP-67
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
SP-67
Triad Magnetics
General Purpose Audio Transformer, SIGNAL Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | GENERAL PURPOSE | |
Height | 11.81 mm | |
Isolation Voltage | 1000 V | |
JESD-609 Code | e4 | |
Length | 10.41 mm | |
Load Resistance | 92 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.87 mm |