Filter Your Search
1 - 10 of 178 results
|
SP-67
Triad Magnetics
|
$10.8539 | Yes | Yes | Active | 1:1 | 1 kV | 92 Ω | 600 OHMS CT | 600 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||||||||||||||||||||||||||||||
|
SP674AJ
Sipex Corporation
|
Check for Price | No | Transferred | 1 | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | SIPEX CORP | 0.600 INCH, CERDIP-28 | unknown | 8542.39.00.01 | 10 V | -10 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | R-CDIP-T28 | 0.0244 % | 1 | 12 | 28 | BINARY, OFFSET BINARY | PARALLEL, WORD | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Not Qualified | SAMPLE | 15 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||||
|
SP674AL/LCC
Sipex Corporation
|
Check for Price | Transferred | 1 | 70 °C | YES | 11.43 mm | 11.43 mm | SIPEX CORP | QCCN, | unknown | 8542.39.00.01 | 16.5 V | -16.5 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | S-CQCC-N28 | 0.012 % | 1 | 12 | 28 | BINARY, OFFSET BINARY | PARALLEL, WORD | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Not Qualified | 15 V | COMMERCIAL | NO LEAD | 1.27 mm | QUAD | 2.29 mm | |||||||||||||||||||||||||||
|
SP674AU/B/LCC
Spectrum Control
|
Check for Price | Active | 1 | 125 °C | -55 °C | YES | 11.43 mm | 11.43 mm | SPECTRUM CONTROL INC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | 16.5 V | -16.5 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | S-CQCC-N28 | 0.012 % | 1 | 12 | 28 | BINARY, OFFSET BINARY | PARALLEL, WORD | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Not Qualified | 15 V | MILITARY | NO LEAD | 1.27 mm | QUAD | 2.29 mm | |||||||||||||||||||||||||
|
SP674AK/LCC
Sipex Corporation
|
Check for Price | No | Transferred | 1 | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | 11.43 mm | 11.43 mm | SIPEX CORP | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | 16.5 V | -16.5 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | S-CQCC-N28 | 0.012 % | 1 | 12 | 28 | BINARY, OFFSET BINARY | PARALLEL, WORD | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Not Qualified | 15 V | COMMERCIAL | NO LEAD | 1.27 mm | QUAD | 2.29 mm | |||||||||||||||||||||||
|
SP674AK-1
Spectrum Control
|
Check for Price | Active | 1 | 70 °C | NO | SPECTRUM CONTROL INC | DIP, | unknown | 8542.39.00.01 | 16.5 V | -16.5 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | R-CDIP-T28 | 0.012 % | 1 | 12 | 28 | BINARY, OFFSET BINARY | PARALLEL, WORD | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Not Qualified | 15 V | COMMERCIAL | THROUGH-HOLE | DUAL | |||||||||||||||||||||||||||||||
|
SP674AL
Spectrum Microwave
|
Check for Price | Transferred | 1 | 70 °C | NO | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 | 10 V | -10 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | R-CDIP-T28 | 0.0122 % | 1 | 12 | 28 | BINARY, OFFSET BINARY | PARALLEL, WORD | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Not Qualified | SAMPLE | 15 V | COMMERCIAL | THROUGH-HOLE | DUAL | DIP | 28 | ||||||||||||||||||||||||||||
|
SP674AU/883
Spectrum Control
|
Check for Price | Active | 1 | 125 °C | -55 °C | NO | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | 10 V | -10 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | R-CDIP-T28 | 0.0122 % | 1 | 12 | 28 | BINARY, OFFSET BINARY | PARALLEL, WORD | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Not Qualified | SAMPLE | 15 V | MILITARY | THROUGH-HOLE | DUAL | MIL-STD-883 | |||||||||||||||||||||||||||
|
SP674AK
Spectrum Microwave
|
Check for Price | Transferred | 1 | 70 °C | NO | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 | 10 V | -10 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | R-CDIP-T28 | 0.0122 % | 1 | 12 | 28 | BINARY, OFFSET BINARY | PARALLEL, WORD | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Not Qualified | SAMPLE | 15 V | COMMERCIAL | THROUGH-HOLE | DUAL | DIP | 28 | ||||||||||||||||||||||||||||
|
SP674AU/B-1
Sipex Corporation
|
Check for Price | Transferred | 1 | 125 °C | -55 °C | NO | SIPEX CORP | DIP, | unknown | 16.5 V | -16.5 V | 15 µs | ADC, SUCCESSIVE APPROXIMATION | R-CDIP-T28 | 0.012 % | 1 | 12 | 28 | BINARY, OFFSET BINARY | PARALLEL, WORD | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Not Qualified | 15 V | MILITARY | THROUGH-HOLE | DUAL |