Part Details for SP000063814 by Broadcom Limited
Overview of SP000063814 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SP000063814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M6075
|
Newark | Fiber Optic, Transmitter, 10Mbd, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:20M, Forward Current If:50Ma, Forward Voltage:2.1V, Reverse Voltage Vr:-, Signal Rate Max:10Mbaud, Fibre Optic Connector Type:- Rohs Compliant: Yes |Broadcom SP000063814 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$9.5600 / $12.3800 | Buy Now |
DISTI #
516-2213-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
774 In Stock |
|
$9.1412 / $15.8900 | Buy Now |
DISTI #
SP000063814
|
Avnet Americas | TX Optical Fiber 10MBd 4-Pin - Bulk (Alt: SP000063814) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
630-SP000063814
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFH 756V RoHS: Compliant | 2608 |
|
$9.1900 / $15.8900 | Buy Now |
DISTI #
SP000063814
|
EBV Elektronik | Optical Transmitter 10MBd Single 20m 660nm 4-Pin Tube (Alt: SP000063814) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days | EBV - 39500 |
|
Buy Now | |
|
Win Source Electronics | TRANSMITTER DIODE FIBER OPTIC / Fiber Optic Transmitter 650nm 2.1V 50 mA Connector-less | 2250 |
|
$13.3620 / $20.0420 | Buy Now |
Part Details for SP000063814
SP000063814 CAD Models
SP000063814 Part Data Attributes
|
SP000063814
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
SP000063814
Broadcom Limited
Transmitter, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 9 mm | |
Body Height | 8.8 mm | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.2 mW | |
Surface Mount | NO | |
Transmission Type | DIGITAL |