Part Details for SP00E-14-15P by Amphenol Corporation
Overview of SP00E-14-15P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP00E-14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP00E-14-15P
|
Avnet Americas | Conn Miniature Cylindrical PIN 15 POS Solder ST Wall Mount 15 Terminal 1 Port - Bulk (Alt: SP00E-14-15P) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$95.2750 / $425.1185 | Buy Now |
DISTI #
SP00E-14-15P
|
Avnet Americas | Conn Miniature Cylindrical PIN 15 POS Solder ST Wall Mount 15 Terminal 1 Port - Bulk (Alt: SP00E-14-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SP00E-14-15P
SP00E-14-15P CAD Models
SP00E-14-15P Part Data Attributes:
|
SP00E-14-15P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP00E-14-15P
Amphenol Corporation
15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |
Alternate Parts for SP00E-14-15P
This table gives cross-reference parts and alternative options found for SP00E-14-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP00E-14-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01E-14-15PW | 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | SP00E-14-15P vs PT01E-14-15PW |
MS3122E14-15P | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | SP00E-14-15P vs MS3122E14-15P |
SP02SE-14-15P | 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SP00E-14-15P vs SP02SE-14-15P |
PT01E-14-15PZ | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP00E-14-15P vs PT01E-14-15PZ |
PT01A-14-15PW | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP00E-14-15P vs PT01A-14-15PW |
PT01E-14-15PX | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP00E-14-15P vs PT01E-14-15PX |
PT07SP-14-15P | 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | SP00E-14-15P vs PT07SP-14-15P |
PT01P-14-15PW | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP00E-14-15P vs PT01P-14-15PW |
PT01P-14-15PZ | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | SP00E-14-15P vs PT01P-14-15PZ |