Part Details for SP02SE-14-19S by Amphenol Corporation
Overview of SP02SE-14-19S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP02SE-14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP02SE-14-19S
|
Avnet Americas | Conn Miniature Cylindrical SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port - Bulk (Alt: SP02SE-14-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-SP02SE-14-19S
|
Mouser Electronics | Standard Circular Connector CONN ASSEMBLY | 0 |
|
$224.4600 / $249.3800 | Order Now |
Part Details for SP02SE-14-19S
SP02SE-14-19S CAD Models
SP02SE-14-19S Part Data Attributes
|
SP02SE-14-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP02SE-14-19S
Amphenol Corporation
19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for SP02SE-14-19S
This table gives cross-reference parts and alternative options found for SP02SE-14-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP02SE-14-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02P-14-19S | 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | SP02SE-14-19S vs PT02P-14-19S |
PT07P-14-19S | 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | SP02SE-14-19S vs PT07P-14-19S |
PT02SE-14-19SY | 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | SP02SE-14-19S vs PT02SE-14-19SY |
PT00A-14-19SW | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | SP02SE-14-19S vs PT00A-14-19SW |
PT01P-14-19SX | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-14-19S vs PT01P-14-19SX |
PT07SE-14-19SW | 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | SP02SE-14-19S vs PT07SE-14-19SW |
PT01A-14-19SX | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | SP02SE-14-19S vs PT01A-14-19SX |
SP02P-14-19S | 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | SP02SE-14-19S vs SP02P-14-19S |
PT02SE-14-19SX | 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | SP02SE-14-19S vs PT02SE-14-19SX |
PT02SE-14-19SW | 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | SP02SE-14-19S vs PT02SE-14-19SW |