Part Details for SP08SP-20-16P by Amphenol Corporation
Overview of SP08SP-20-16P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP08SP-20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP08SP-20-16P
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 16 Position Plug Contact Cable Mount - Bulk (Alt: SP08SP-20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$269.6750 / $334.3970 | Buy Now |
DISTI #
SP08SP-20-16P
|
Avnet Americas | Miniature Cylindrical Circular Connector Plug 16 Position Plug Contact Cable Mount - Bulk (Alt: SP08SP-20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$269.6750 / $334.3970 | Buy Now |
Part Details for SP08SP-20-16P
SP08SP-20-16P CAD Models
SP08SP-20-16P Part Data Attributes:
|
SP08SP-20-16P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SP08SP-20-16P
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | Plug, 90 Degree | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |
Alternate Parts for SP08SP-20-16P
This table gives cross-reference parts and alternative options found for SP08SP-20-16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP08SP-20-16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTG06P-20-16PZ(072) | MIL Series Connector | Amphenol Corporation | SP08SP-20-16P vs PTG06P-20-16PZ(072) |
PT06SP20-16PX023 | MIL Series Connector | Amphenol Corporation | SP08SP-20-16P vs PT06SP20-16PX023 |
SP08E-20-16PY(470) | MIL Series Connector | Amphenol Corporation | SP08SP-20-16P vs SP08E-20-16PY(470) |
PT08E-20-16PZ(025) | MIL Series Connector | Amphenol Corporation | SP08SP-20-16P vs PT08E-20-16PZ(025) |
PT08P-20-16P(424) | MIL Series Connector | Amphenol Corporation | SP08SP-20-16P vs PT08P-20-16P(424) |
PT06P-20-16PZ(424) | MIL Series Connector | Amphenol Corporation | SP08SP-20-16P vs PT06P-20-16PZ(424) |
PT08E-20-16PX(072) | MIL Series Connector | Amphenol Corporation | SP08SP-20-16P vs PT08E-20-16PX(072) |
PT08E-20-16PX(470) | MIL Series Connector | Amphenol Corporation | SP08SP-20-16P vs PT08E-20-16PX(470) |
SP06P-20-16P(005) | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | SP08SP-20-16P vs SP06P-20-16P(005) |
SP06E-20-16PW(023) | MIL Series Connector | Amphenol Corporation | SP08SP-20-16P vs SP06E-20-16PW(023) |