Part Details for SP14N02L6ALCZ by Kaohsiung Opto-Electronics Inc
Overview of SP14N02L6ALCZ by Kaohsiung Opto-Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP14N02L6ALCZ
SP14N02L6ALCZ CAD Models
SP14N02L6ALCZ Part Data Attributes
|
SP14N02L6ALCZ
Kaohsiung Opto-Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SP14N02L6ALCZ
Kaohsiung Opto-Electronics Inc
Graphic Dot Matrix LCD Display, LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KAOHSIUNG OPTO-ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X128 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 70 mm | |
Viewing Area Length | 124 mm |