Part Details for SP2-092-H21/1-97/11D by E-tec Interconnect Ltd
Overview of SP2-092-H21/1-97/11D by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP2-092-H21/1-97/11D
SP2-092-H21/1-97/11D CAD Models
SP2-092-H21/1-97/11D Part Data Attributes
|
SP2-092-H21/1-97/11D
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
SP2-092-H21/1-97/11D
E-tec Interconnect Ltd
Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 92 |
Alternate Parts for SP2-092-H21/1-97/11D
This table gives cross-reference parts and alternative options found for SP2-092-H21/1-97/11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2-092-H21/1-97/11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2-092-H23/2-95/11C | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SP2-092-H21/1-97/11D vs SP2-092-H23/2-95/11C |
SP2-092-H22/7-77/11C | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SP2-092-H21/1-97/11D vs SP2-092-H22/7-77/11C |
SP2-092-H21/1-97/11E | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SP2-092-H21/1-97/11D vs SP2-092-H21/1-97/11E |
SP2-092-H22/0-97/11E | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SP2-092-H21/1-97/11D vs SP2-092-H22/0-97/11E |
SP2-092-H22/2-88/11E | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SP2-092-H21/1-97/11D vs SP2-092-H22/2-88/11E |
SP2-092-H23/1-88/11E | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SP2-092-H21/1-97/11D vs SP2-092-H23/1-88/11E |
SP2-092-H22/8-95/11D | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SP2-092-H21/1-97/11D vs SP2-092-H22/8-95/11D |
20021121-10092T7LF | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | SP2-092-H21/1-97/11D vs 20021121-10092T7LF |
SP2-092-H21/1-98/11C | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SP2-092-H21/1-97/11D vs SP2-092-H21/1-98/11C |
SP2-092-H22/0-98/11C | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | SP2-092-H21/1-97/11D vs SP2-092-H22/0-98/11C |