Part Details for SP202210F by TT Electronics Resistors
Overview of SP202210F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP202210F
SP202210F CAD Models
SP202210F Part Data Attributes
|
SP202210F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SP202210F
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 221ohm, 1% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 9.91 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-11 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SP20 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 1% |