There are no models available for this part yet.
Overview of SP202ECP-L by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SP202ECP-L by Exar Corporation
Part Data Attributes for SP202ECP-L by Exar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Part Package Code
|
DIP
|
Package Description
|
LEAD FREE, PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
EXAR
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.0002 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-D; V.28
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.18 mm
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0032 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1000 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
5.334 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
3000 ns
|
Width
|
7.62 mm
|
Alternate Parts for SP202ECP-L
This table gives cross-reference parts and alternative options found for SP202ECP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP202ECP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232IJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | SP202ECP-L vs HIN232IJ |
ICL232IJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Rochester Electronics LLC | SP202ECP-L vs ICL232IJE |
HIN232IJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | SP202ECP-L vs HIN232IJ |
ICL232MJE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16, CERDIP-16 | Rochester Electronics LLC | SP202ECP-L vs ICL232MJE |
ICL232IPE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Rochester Electronics LLC | SP202ECP-L vs ICL232IPE |
SP232EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | SP202ECP-L vs SP232EEP |
AD232SQ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Analog Devices Inc | SP202ECP-L vs AD232SQ |
ICL232IJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | SP202ECP-L vs ICL232IJE |
ICL232CPE | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | SP202ECP-L vs ICL232CPE |
SP202EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | SP202ECP-L vs SP202EEP |
Related Parts for SP202ECP-L
-
UPD70F3025AGC-33-8EUMicrocontrollers
-
SP202ECPLine Driver or Receivers
-
L3GD20HTROther Analog ICs
-
ADS1246IPWAnalog to Digital Converters
-
LMR14203XMKSwitching Regulator or Controllers
-
LF353NOperational Amplifiers
-
PCM56PDigital to Analog Converters
-
SN75453BDPeripheral Drivers
-
SP813LCPPower Management Circuits