There are no models available for this part yet.
Overview of SP204ET-L by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SP204ET-L by Sipex Corporation
Part Data Attributes for SP204ET-L by Sipex Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
LEAD FREE, SOIC-16
|
Reach Compliance Code
|
unknown
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232; V.28
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
14 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SP204ET-L
This table gives cross-reference parts and alternative options found for SP204ET-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP204ET-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX204CWE+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | SP204ET-L vs MAX204CWE+ |
MAX204EWE | Line Transceiver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | SP204ET-L vs MAX204EWE |
SP204ET | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP204ET-L vs SP204ET |
MAX204CWE-T | Line Transceiver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | SP204ET-L vs MAX204CWE-T |
MAX204EWE+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | SP204ET-L vs MAX204EWE+ |
MAX204EWE+ | Line Transceiver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | SP204ET-L vs MAX204EWE+ |