-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1029-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2629 In Stock |
|
$0.4137 / $1.0300 | Buy Now |
DISTI #
701-SP232EEN-L
|
Mouser Electronics | RS-232 Interface IC RS232 ESD +/-15KV temp -40C to 85C RoHS: Compliant | 1553 |
|
$0.4130 / $1.0200 | Buy Now |
DISTI #
E54:1762_01405193
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC N RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 5 Weeks Date Code: 2339 | Europe - 1029 |
|
$0.3912 / $0.6992 | Buy Now |
DISTI #
V36:1790_06712635
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2339 | Americas - 186 |
|
$0.3945 / $0.9996 | Buy Now |
|
Future Electronics | SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3282Tube |
|
$0.4050 / $0.4900 | Buy Now |
|
Future Electronics | SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1078 Package Multiple: 49 Container: Tube | 0Tube |
|
$0.4050 / $0.4900 | Buy Now |
DISTI #
78451333
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2339 | Americas - 1029 |
|
$0.3912 / $0.6992 | Buy Now |
DISTI #
73578453
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2339 | Americas - 186 |
|
$0.3945 / $0.7995 | Buy Now |
DISTI #
SP232EEN-L
|
TME | IC: interface, transceiver, RS232,V.28, 120kbps, SO16, 5VDC Min Qty: 1 | 66 |
|
$0.6700 / $1.0100 | Buy Now |
|
LCSC | 240Kbps transceiver 2/2 SOIC-16 RS232 ICs ROHS | 1 |
|
$0.2397 / $0.4443 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP232EEN-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP232EEN-L
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SP232EEN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP232EEN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP202ECN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MaxLinear Inc | SP232EEN-L vs SP202ECN-L/TR |
SP232ACN-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MaxLinear Inc | SP232EEN-L vs SP232ACN-L |
MAX232ACSE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Rochester Electronics LLC | SP232EEN-L vs MAX232ACSE-T |
SP202ECN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Exar Corporation | SP232EEN-L vs SP202ECN-L/TR |
MAX232ACSE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | SP232EEN-L vs MAX232ACSE+ |
SP202ECN-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Exar Corporation | SP232EEN-L vs SP202ECN-L |
SP232EEN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | MaxLinear Inc | SP232EEN-L vs SP232EEN-L/TR |
SP232ECN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Exar Corporation | SP232EEN-L vs SP232ECN-L/TR |
SP232EEN-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Exar Corporation | SP232EEN-L vs SP232EEN-L/TR |
MAX232AESE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | SP232EEN-L vs MAX232AESE+ |