SP233ACP-L
Description: Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20

Overview of SP233ACP-L by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SP233ACP-L by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP233ACP-L by Exar Corporation

SP233ACP-L
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
LEAD FREE, PLASTIC, MS-001AD, DIP-20
Reach Compliance Code
unknown
Samacsys Manufacturer
EXAR
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.28
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
26.16 mm
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
Seated Height-Max
5.33 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
3000 ns
Width
7.62 mm
Want to compare parts?
  1. SP233ACP-L
    Exar Corporation
    Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
    VS

Alternate Parts for SP233ACP-L

This table gives cross-reference parts and alternative options found for SP233ACP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP233ACP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP233AET-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 Exar Corporation SP233ACP-L vs SP233AET-L/TR
SP233ECT-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 Exar Corporation SP233ACP-L vs SP233ECT-L/TR
SP233AET-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20 MaxLinear Inc SP233ACP-L vs SP233AET-L
UPD4721GS-GJG Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, PLASTIC, SSOP-20 NEC Electronics Group SP233ACP-L vs UPD4721GS-GJG
SP233ACT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, MS-013AC, SOIC-20 Exar Corporation SP233ACP-L vs SP233ACT/TR
SP233EET-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 Exar Corporation SP233ACP-L vs SP233EET-L
SP233ACT-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 Exar Corporation SP233ACP-L vs SP233ACT-L/TR
SP233ACT-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20 MaxLinear Inc SP233ACP-L vs SP233ACT-L
SP312EET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOIC-18 Sipex Corporation SP233ACP-L vs SP312EET
SP233EET/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 Sipex Corporation SP233ACP-L vs SP233EET/TR

Related Parts for SP233ACP-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP233ACP-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP233ACP-L by Exar Corporation

Select Manufacturer
Which Manufacturer of SP233ACP-L would you like to use for your alert(s)?
  • Please alert me when SP233ACP-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP233ACP-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP233ACP-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP233ACP-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP233ACP-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP233ACP-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: