Part Details for SP2525A-2EN-L by Exar Corporation
Overview of SP2525A-2EN-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP2525A-2EN-L
SP2525A-2EN-L CAD Models
SP2525A-2EN-L Part Data Attributes:
|
SP2525A-2EN-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP2525A-2EN-L
Exar Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MS-012AA, NSOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MO-012-AA, NSOIC-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EXAR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SP2525A-2EN-L
This table gives cross-reference parts and alternative options found for SP2525A-2EN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2525A-2EN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002CSNTRG4 | NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN-L vs BQ2002CSNTRG4 |
BQ2002DSNTR | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN-L vs BQ2002DSNTR |
BQ2002CSNTR | NiCd/NiMH battery charge controller with negative dV, PVT 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN-L vs BQ2002CSNTR |
BQ2002SNG4 | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN-L vs BQ2002SNG4 |
SP2525A-2EN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 | Exar Corporation | SP2525A-2EN-L vs SP2525A-2EN-L/TR |
BQ2002SNTRG4 | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN-L vs BQ2002SNTRG4 |
BQ2002FSN | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN-L vs BQ2002FSN |
BQ2002DSNTRG4 | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN-L vs BQ2002DSNTRG4 |
BQ2002DSN | NiCd/NiMH battery charge controller with dT/dt termination 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN-L vs BQ2002DSN |
BQ2002SNTR | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup1 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN-L vs BQ2002SNTR |