Part Details for SP2525A-2EN by Sipex Corporation
Overview of SP2525A-2EN by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP2525A-2EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.0V TO +5.5V USB POWER CONTROL SWITCH (ACTIVE LOW) | 1528 |
|
$0.4620 / $1.2600 | Buy Now |
Part Details for SP2525A-2EN
SP2525A-2EN CAD Models
SP2525A-2EN Part Data Attributes
|
SP2525A-2EN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP2525A-2EN
Sipex Corporation
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SP2525A-2EN
This table gives cross-reference parts and alternative options found for SP2525A-2EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2525A-2EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2002DSNG4 | NiCd/NiMH Charge Controller with dT/dt Termination 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN vs BQ2002DSNG4 |
SP2525A-1EN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 | Exar Corporation | SP2525A-2EN vs SP2525A-1EN-L/TR |
SP2525A-2EN-L/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012-AA, NSOIC-8 | Exar Corporation | SP2525A-2EN vs SP2525A-2EN-L/TR |
MIC2525-2BM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | SP2525A-2EN vs MIC2525-2BM |
SP2525A-2EN/TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MS-012-AA, NSOIC-8 | Sipex Corporation | SP2525A-2EN vs SP2525A-2EN/TR |
BQ2002ESNTR | NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup1 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN vs BQ2002ESNTR |
BQ2002CSNG4 | NiCd/NiMH Charge Controller with Negative dV and Peak Voltage Detection Termination 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN vs BQ2002CSNG4 |
BQ2002FSNTR | NiCd/NiMH battery charge controller with negative dV, PVT and Top-Off Time setup2 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN vs BQ2002FSNTR |
BQ2002GSN | NiCd/NiMH battery charge controller with negative dV, PVT and tMTO setup2 8-SOIC 0 to 70 | Texas Instruments | SP2525A-2EN vs BQ2002GSN |
BQ2002SN-SAN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SO-8 | Texas Instruments | SP2525A-2EN vs BQ2002SN-SAN |