-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS232/EIA562/RS485 Transceivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1321CN#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24DIP Min Qty: 60 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.6872 | Buy Now |
DISTI #
584-LTC1321CN#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC RS232/EIA562/RS485 Trans RoHS: Compliant | 109 |
|
$9.9400 / $14.3900 | Buy Now |
|
Analog Devices Inc | RS232/EIA562/RS485 Trans Min Qty: 1 Package Multiple: 15 | 0 |
|
$6.7900 / $8.6400 | Buy Now |
DISTI #
LTC1321CN#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 60 | 0 |
|
$8.7600 / $10.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1321CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1321CN#PBF
Analog Devices Inc
RS232/EIA562/RS485 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1510 (N24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485; EIA-562 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 140 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 10 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1321CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1321CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1321IN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24 | Analog Devices Inc | LTC1321CN#PBF vs LTC1321IN |
LTC1321IN#PBF | RS232/EIA562/RS485 Transceivers | Analog Devices Inc | LTC1321CN#PBF vs LTC1321IN#PBF |
LTC1321CN | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1321CN#PBF vs LTC1321CN |
LTC1321IN#PBF | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1321CN#PBF vs LTC1321IN#PBF |
LTC1321IN | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1321CN#PBF vs LTC1321IN |
LTC1321CN#PBF | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1321CN#PBF vs LTC1321CN#PBF |