Part Details for SP317V-L by Sipex Corporation
Overview of SP317V-L by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP317V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SP317 - Adjustable Positive Standard Regulator, 1.25V Min, 13.8V Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for SP317V-L
SP317V-L CAD Models
SP317V-L Part Data Attributes
|
SP317V-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP317V-L
Sipex Corporation
Adjustable Positive Standard Regulator, 1.25V Min, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |