Part Details for SP3238ECA-L/TR by MaxLinear Inc
Overview of SP3238ECA-L/TR by MaxLinear Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3238ECA-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1809-1-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1500 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8749 / $1.0149 | Buy Now |
DISTI #
701-SP3238ECA-L/TR
|
Mouser Electronics | RS-232 Interface IC Intel. +3V to +5.5V RS-232 RoHS: Compliant | 2070 |
|
$0.8740 / $2.0700 | Buy Now |
|
Future Electronics | SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Future Electronics | SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
SMC-SP3238ECA-L/TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ |
Part Details for SP3238ECA-L/TR
SP3238ECA-L/TR CAD Models
SP3238ECA-L/TR Part Data Attributes
|
SP3238ECA-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3238ECA-L/TR
MaxLinear Inc
Line Driver/Receiver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-27 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for SP3238ECA-L/TR
This table gives cross-reference parts and alternative options found for SP3238ECA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3238ECA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3238EEA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | SP3238ECA-L/TR vs SP3238EEA |
SP3238EEA | TRIPLE LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | SP3238ECA-L/TR vs SP3238EEA |
SP3238ECA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Exar Corporation | SP3238ECA-L/TR vs SP3238ECA-L/TR |
SP3238ECA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | SP3238ECA-L/TR vs SP3238ECA |
SP3238EEA-L/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | MaxLinear Inc | SP3238ECA-L/TR vs SP3238EEA-L/TR |
SP3238ECA | TRIPLE LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | SP3238ECA-L/TR vs SP3238ECA |
SP3238ECA/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | SP3238ECA-L/TR vs SP3238ECA/TR |
SP3238ECA/TR | TRIPLE LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | SP3238ECA-L/TR vs SP3238ECA/TR |