Part Details for SP3281EBCY by Sipex Corporation
Overview of SP3281EBCY by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3281EBCY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver | 2509 |
|
$1.3125 / $3.7500 | Buy Now |
Part Details for SP3281EBCY
SP3281EBCY CAD Models
SP3281EBCY Part Data Attributes
|
SP3281EBCY
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3281EBCY
Sipex Corporation
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SP3281EBCY
This table gives cross-reference parts and alternative options found for SP3281EBCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3281EBCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3238IAZ-T | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | SP3281EBCY vs ICL3238IAZ-T |
MAX3237EIPW | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | Texas Instruments | SP3281EBCY vs MAX3237EIPW |
MAX3238EIPW | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | Texas Instruments | SP3281EBCY vs MAX3238EIPW |
MAX3238ECAI+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | SP3281EBCY vs MAX3238ECAI+ |
SP3282EBEY-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Sipex Corporation | SP3281EBCY vs SP3282EBEY-L |
SP3249EEY | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, MO-153AD, TSSOP-24 | Sipex Corporation | SP3281EBCY vs SP3249EEY |
MAX3248ECAI-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | SP3281EBCY vs MAX3248ECAI-T |
MAX3238ECAI+T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | SP3281EBCY vs MAX3238ECAI+T |
MAX3238ECRHBR | IC TRIPLE LINE TRANSCEIVER, PQCC32, QFN-32, Line Driver or Receiver | Texas Instruments | SP3281EBCY vs MAX3238ECRHBR |
TRS3238IDBR | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, SSOP-28 | Texas Instruments | SP3281EBCY vs TRS3238IDBR |