Part Details for SP332ET by Sipex Corporation
Overview of SP332ET by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SP332ET
SP332ET CAD Models
SP332ET Part Data Attributes
|
SP332ET
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP332ET
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
Additional Feature | 2 DRIVERS/RECEIVERS FOR RS-485 AND 4 DRIVERS/RECEIVERS FOR RS-232 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 6000 ns | |
Width | 7.5 mm |
Alternate Parts for SP332ET
This table gives cross-reference parts and alternative options found for SP332ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP332ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1387IG | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | SP332ET vs LTC1387IG |
LTC1387CG#TRPBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | SP332ET vs LTC1387CG#TRPBF |
SP306CT-L | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | SP332ET vs SP306CT-L |
LTC1387ISW#TRPBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | SP332ET vs LTC1387ISW#TRPBF |
LTC1387CSW#TRPBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | SP332ET vs LTC1387CSW#TRPBF |
SP306CT-L | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 | MaxLinear Inc | SP332ET vs SP306CT-L |
LTC1387CSW#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | Analog Devices Inc | SP332ET vs LTC1387CSW#TR |
LTC1387CG#TR | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | SP332ET vs LTC1387CG#TR |
LTC1387CG#TRPBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | SP332ET vs LTC1387CG#TRPBF |
SP302CT | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | SP332ET vs SP302CT |