Part Details for SP4221420.1 by TT Electronics Resistors
Overview of SP4221420.1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SP4221420.1
SP4221420.1 CAD Models
SP4221420.1 Part Data Attributes
|
SP4221420.1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SP4221420.1
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 142ohm, 200V, 0.1% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 142 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SP(AXIAL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SP4221420.1
This table gives cross-reference parts and alternative options found for SP4221420.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP4221420.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP4221420.1LF | RES,AXIAL,WIREWOUND,142 OHMS,200WV,.1% +/-TOL,-2,2PPM TC | TT Electronics Resistors | SP4221420.1 vs SP4221420.1LF |
SP4221420.05LF | RES,AXIAL,WIREWOUND,142 OHMS,200WV,.05% +/-TOL,-2,2PPM TC | TT Electronics Resistors | SP4221420.1 vs SP4221420.05LF |