Drivers And Interfaces
SP485EEN-L/TR
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8

Overview of SP485EEN-L/TR by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP485EEN-L/TR by Exar Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SP485EEN-L/TR-EXAR
Maritex   478
  • 1 $0.3920
  • 25 $0.3740
  • 100 $0.3530
  • 1,000 $0.3350
  • 2,500 $0.2950
$0.2950 / $0.3920 Buy Now
Win Source Electronics IC TXRX RS485 HALF DUPLEX 8SOIC 211000
  • 430 $0.1170
  • 1,045 $0.0960
  • 1,615 $0.0930
  • 2,225 $0.0900
  • 2,875 $0.0870
  • 3,850 $0.0780
$0.0780 / $0.1170 Buy Now

CAD Models for SP485EEN-L/TR by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP485EEN-L/TR by Exar Corporation

SP485EEN-L/TR
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
EXAR
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
100 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
60 ns
Width
3.9 mm
Want to compare parts?
  1. SP485EEN-L/TR
    Exar Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
    VS

Alternate Parts for SP485EEN-L/TR

This table gives cross-reference parts and alternative options found for SP485EEN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP485EEN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP485EEN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 Exar Corporation SP485EEN-L/TR vs SP485EEN
SP485EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 MaxLinear Inc SP485EEN-L/TR vs SP485EEN-L/TR
SP481EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 MaxLinear Inc SP485EEN-L/TR vs SP481EEN-L/TR
SP485EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 Exar Corporation SP485EEN-L/TR vs SP485EEN-L
Part Number Description Manufacturer Compare
SP485CS-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, SOIC-8 Exar Corporation SP485EEN-L/TR vs SP485CS-L
SP485EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 MaxLinear Inc SP485EEN-L/TR vs SP485EEN-L/TR
SP485CS Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Exar Corporation SP485EEN-L/TR vs SP485CS
SP485REP Line Driver/Receiver, 1 Driver, PDIP8, Exar Corporation SP485EEN-L/TR vs SP485REP
SP485ES-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, DIP-8 Exar Corporation SP485EEN-L/TR vs SP485ES-L
SP485RCP Line Driver/Receiver, 1 Driver, PDIP8, Exar Corporation SP485EEN-L/TR vs SP485RCP
SP485RCN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP485EEN-L/TR vs SP485RCN-L
SP485REP-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 Exar Corporation SP485EEN-L/TR vs SP485REP-L
SP485RCN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 Sipex Corporation SP485EEN-L/TR vs SP485RCN/TR
SP485REP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 Sipex Corporation SP485EEN-L/TR vs SP485REP

Related Parts for SP485EEN-L/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP485EEN-L/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP485EEN-L/TR by Exar Corporation

Select Manufacturer
Which Manufacturer of SP485EEN-L/TR would you like to use for your alert(s)?
  • Please alert me when SP485EEN-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP485EEN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP485EEN-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP485EEN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP485EEN-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP485EEN-L/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: