There are no models available for this part yet.
Overview of SP489EET by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SP489EET by Sipex Corporation
Part Data Attributes for SP489EET by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
SOP, SOP16,.4
|
Reach Compliance Code
|
unknown
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.295 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
60 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2.649 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for SP489EET
This table gives cross-reference parts and alternative options found for SP489EET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP489EET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP489ET | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP489EET vs SP489ET |
SP489ET-L/TR | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Sipex Corporation | SP489EET vs SP489ET-L/TR |
LTC489CS | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | SP489EET vs LTC489CS |
SP489CT-L | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Sipex Corporation | SP489EET vs SP489CT-L |
LTC489IS | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | SP489EET vs LTC489IS |
SP489CT | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP489EET vs SP489CT |