Part Details for SP489ET by Sipex Corporation
Overview of SP489ET by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP489ET
SP489ET CAD Models
SP489ET Part Data Attributes
|
SP489ET
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP489ET
Sipex Corporation
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 250 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.649 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SP489ET
This table gives cross-reference parts and alternative options found for SP489ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP489ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP489ET-L/TR | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Sipex Corporation | SP489ET vs SP489ET-L/TR |
LTC489CS | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | SP489ET vs LTC489CS |
SP489CT-L | Line Receiver, 4 Func, 4 Rcvr, PDSO16, LEAD FREE, SOIC-16 | Sipex Corporation | SP489ET vs SP489CT-L |
LTC489IS | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | SP489ET vs LTC489IS |
SP489EET | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, SOIC-16 | Sipex Corporation | SP489ET vs SP489EET |
SP489CT | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16 | Sipex Corporation | SP489ET vs SP489CT |