Part Details for SP6317USE3 by Microsemi Corporation
Overview of SP6317USE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP6317USE3
SP6317USE3 CAD Models
SP6317USE3 Part Data Attributes:
|
SP6317USE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6317USE3
Microsemi Corporation
Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for SP6317USE3
This table gives cross-reference parts and alternative options found for SP6317USE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6317USE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6317USE3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | SP6317USE3 vs 1N6317USE3 |
1N6317US | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | SP6317USE3 vs 1N6317US |
JANTXV1N6317US | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | SP6317USE3 vs JANTXV1N6317US |
JANS1N6317US | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | SP6317USE3 vs JANS1N6317US |
1N6317US | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | SP6317USE3 vs 1N6317US |
JANS1N6317US | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | SP6317USE3 vs JANS1N6317US |
JANTXV1N6317US | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | SP6317USE3 vs JANTXV1N6317US |
SP6317US | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional | Microsemi Corporation | SP6317USE3 vs SP6317US |
JAN1N6317US | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | SP6317USE3 vs JAN1N6317US |