Part Details for SP6648EU-L/TR by Exar Corporation
Overview of SP6648EU-L/TR by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6648EU-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG BOOST ADJ/3.3V 2A 10MSOP | 4100 |
|
RFQ |
Part Details for SP6648EU-L/TR
SP6648EU-L/TR CAD Models
SP6648EU-L/TR Part Data Attributes:
|
SP6648EU-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6648EU-L/TR
Exar Corporation
Switching Regulator, Voltage-mode, 2A, PDSO10, MO-187BA, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 2.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SP6648EU-L/TR
This table gives cross-reference parts and alternative options found for SP6648EU-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6648EU-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6648EU/TR | Switching Regulator, Voltage-mode, 2A, PDSO10, MO-187BA, MSOP-10 | Exar Corporation | SP6648EU-L/TR vs SP6648EU/TR |
SP6648EU | Switching Regulator, Voltage-mode, 2A, PDSO10, MO-187BA, MSOP-10 | Sipex Corporation | SP6648EU-L/TR vs SP6648EU |
SP6648EU-L/TR | Switching Regulator, Voltage-mode, 2A, PDSO10, MO-187BA, LEAD FREE, MSOP-10 | MaxLinear Inc | SP6648EU-L/TR vs SP6648EU-L/TR |