Parametric results for: SP6648EU-L/TR under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp6648eultr
Select parts from the table below to compare.
Compare
Compare
SP6648EU-L/TR
Sipex Corporation
Check for Price Yes Transferred 2.6 V 4.5 V 700 mV 2 A YES BOOST CAN ALSO OPERATE IN PFM MODE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm SIPEX CORP MO-187BA, LEAD FREE, MSOP-10 unknown
SP6648EU-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 2.6 V 4.5 V 700 mV 2 A YES BOOST CAN ALSO OPERATE IN PFM MODE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm EXAR CORP TSSOP, TSSOP10,.19,20 compliant TSSOP 10 EAR99 8542.39.00.01
SP6648EU-L/TR
MaxLinear Inc
Check for Price Yes Obsolete 2.6 V 4.5 V 700 mV 2 A YES BOOST CAN ALSO OPERATE IN PFM MODE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MAXLINEAR INC TSSOP, compliant EAR99 8542.39.00.01 MaxLinear, Inc.