Part Details for SP708EP-L by Exar Corporation
Overview of SP708EP-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP708EP-L
SP708EP-L CAD Models
SP708EP-L Part Data Attributes:
|
SP708EP-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP708EP-L
Exar Corporation
Power Management Circuit, Fixed, +4.4VV, PDIP8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V |
Alternate Parts for SP708EP-L
This table gives cross-reference parts and alternative options found for SP708EP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP708EP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP708EP-L | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | SP708EP-L vs SP708EP-L |
SP708EP-L | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | SP708EP-L vs SP708EP-L |