Part Details for SP800LEN by Sipex Corporation
Overview of SP800LEN by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP800LEN
SP800LEN CAD Models
SP800LEN Part Data Attributes
|
SP800LEN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP800LEN
Sipex Corporation
Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-012AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MS-012AC, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3.9 mm |
Alternate Parts for SP800LEN
This table gives cross-reference parts and alternative options found for SP800LEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP800LEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX800LESE+ | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | SP800LEN vs MAX800LESE+ |
MAX800LESE+T | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | SP800LEN vs MAX800LESE+T |
SP800LCN/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-012AC, SOIC-16 | Sipex Corporation | SP800LEN vs SP800LCN/TR |
SP800LEN/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-012AC, SOIC-16 | Sipex Corporation | SP800LEN vs SP800LEN/TR |
SP800LCN-L | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Sipex Corporation | SP800LEN vs SP800LCN-L |
MAX800LCSE-T | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | SP800LEN vs MAX800LCSE-T |
MAX800LESE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | SP800LEN vs MAX800LESE |
MAX800LCSE+ | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | SP800LEN vs MAX800LCSE+ |
MAX800LCSE+T | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | SP800LEN vs MAX800LCSE+T |
MAX800LESE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | SP800LEN vs MAX800LESE |