Part Details for SP805SCN-L/TR by Sipex Corporation
Overview of SP805SCN-L/TR by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP805SCN-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP805SCN-L/TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.5700 | Buy Now |
|
Rochester Electronics | SP805 - 3.0V/3.3V Low Power Microprocessor Supervisory With Battery Switch-Over RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for SP805SCN-L/TR
SP805SCN-L/TR CAD Models
SP805SCN-L/TR Part Data Attributes
|
SP805SCN-L/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP805SCN-L/TR
Sipex Corporation
Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.895 mm |