| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9063001HXX | Sipex Corporation | Check for Price | Sample and Hold Circuit, 1 Func, Track, Hybrid, 1.370 X 0.795 INCH, 0.185 INCH HEIGHT, DIP-24 | SP9760C vs 5962-9063001HXX |
| SP9760B | API Technologies Corp EIS (RETIRED) | Check for Price | Sample and Hold Circuit, 1 Func, Track, 0.6us Acquisition Time, DIP-24 | SP9760C vs SP9760B |
| SP9760B | Spectrum Microwave | Check for Price | Sample and Hold Circuit, 1 Func, Track, 0.6us Acquisition Time | SP9760C vs SP9760B |
| 5962-9063001HXA | Sipex Corporation | Check for Price | Sample and Hold Circuit, 1 Func, Track, 1.370 X 0.795 INCH, 0.185 INCH HEIGHT, DIP-24 | SP9760C vs 5962-9063001HXA |
| SP9760C | API Technologies Corp EIS (RETIRED) | Check for Price | Sample and Hold Circuit, 1 Func, Track, 0.35us Acquisition Time, DIP-24 | SP9760C vs SP9760C |
| SP9760C | Spectrum Microwave | Check for Price | Sample and Hold Circuit, 1 Func, Track, 0.35us Acquisition Time | SP9760C vs SP9760C |
| SP9760B | Spectrum Control | Check for Price | Sample and Hold Circuit, 1 Func, Track, 0.6us Acquisition Time | SP9760C vs SP9760B |
Part Details for SP9760C by Spectrum Control
Results Overview of SP9760C by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP9760C Information
SP9760C by Spectrum Control is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: SP9760C by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SP9760C Part Data Attributes
|
|
SP9760C
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SP9760C
Spectrum Control
Sample and Hold Circuit, 1 Func, Track, 0.35us Acquisition Time
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Max | 0.5 µS | |
| Acquisition Time-Nom | 0.35 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Droop Rate-Max | 100 V/S | |
| JESD-30 Code | R-XDIP-T24 | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 5.2 Mm | |
| Supply Voltage Limit-Max | 16 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for SP9760C
This table gives cross-reference parts and alternative options found for SP9760C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP9760C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.