Part Details for SPAKHC705C8ACFS by Motorola Mobility LLC
Overview of SPAKHC705C8ACFS by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for SPAKHC705C8ACFS
SPAKHC705C8ACFS CAD Models
SPAKHC705C8ACFS Part Data Attributes
|
SPAKHC705C8ACFS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SPAKHC705C8ACFS
Motorola Mobility LLC
8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | WQCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-CQCC-J44 | |
Length | 16.585 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
ROM Programmability | UVPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPAKHC705C8ACFS
This table gives cross-reference parts and alternative options found for SPAKHC705C8ACFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAKHC705C8ACFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPAKHC705C8ACFS | 8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CQCC44, WINDOWED, CERAMIC, LCC-44 | Freescale Semiconductor | SPAKHC705C8ACFS vs SPAKHC705C8ACFS |