Part Details for SPAKMC332AMFC16 by Freescale Semiconductor
Overview of SPAKMC332AMFC16 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPAKMC332AMFC16
SPAKMC332AMFC16 CAD Models
SPAKMC332AMFC16 Part Data Attributes
|
SPAKMC332AMFC16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPAKMC332AMFC16
Freescale Semiconductor
32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | 68000 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Seated Height-Max | 4.572 mm | |
Speed | 16 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPAKMC332AMFC16
This table gives cross-reference parts and alternative options found for SPAKMC332AMFC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAKMC332AMFC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPAKMC332AMFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | SPAKMC332AMFC16 vs SPAKMC332AMFC16 |
SPAKMC332AMFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | SPAKMC332AMFC16 vs SPAKMC332AMFC16 |