Part Details for SPAKMC332CFC16 by Motorola Semiconductor Products
Overview of SPAKMC332CFC16 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SPAKMC332CFC16
SPAKMC332CFC16 CAD Models
SPAKMC332CFC16 Part Data Attributes
|
SPAKMC332CFC16
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SPAKMC332CFC16
Motorola Semiconductor Products
Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, QFP-132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G132 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 31 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 132 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
ROM (words) | 0 | |
Speed | 16.78 MHz | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPAKMC332CFC16
This table gives cross-reference parts and alternative options found for SPAKMC332CFC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAKMC332CFC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPAKMC332CFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | SPAKMC332CFC16 vs SPAKMC332CFC16 |