Part Details for SPAKMC332CFVV20 by NXP Semiconductors
Overview of SPAKMC332CFVV20 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for SPAKMC332CFVV20
SPAKMC332CFVV20 CAD Models
SPAKMC332CFVV20 Part Data Attributes
|
SPAKMC332CFVV20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPAKMC332CFVV20
NXP Semiconductors
32-BIT, 20MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | 68000 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPAKMC332CFVV20
This table gives cross-reference parts and alternative options found for SPAKMC332CFVV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAKMC332CFVV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPAKMC332GMFV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | SPAKMC332CFVV20 vs SPAKMC332GMFV16 |
MC68332GMPV16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, TQFP-144 | Motorola Semiconductor Products | SPAKMC332CFVV20 vs MC68332GMPV16 |
SPAKMC332AVFV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | SPAKMC332CFVV20 vs SPAKMC332AVFV16 |
MC68332GCAG25 | 32BIT MCU,2KRAM,TPU,QSM | Freescale Semiconductor | SPAKMC332CFVV20 vs MC68332GCAG25 |
MC68332MFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | SPAKMC332CFVV20 vs MC68332MFC16 |
SPAKMC332GCFV20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | SPAKMC332CFVV20 vs SPAKMC332GCFV20 |
MC68332GCPV16B1 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | SPAKMC332CFVV20 vs MC68332GCPV16B1 |
MC68332GVPV25 | 32-BIT, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Motorola Mobility LLC | SPAKMC332CFVV20 vs MC68332GVPV25 |
SPAKMC332GMFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | SPAKMC332CFVV20 vs SPAKMC332GMFC16 |
MC68LK332GCEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | SPAKMC332CFVV20 vs MC68LK332GCEH16 |