Part Details for SPAKMC332GCFV16 by Motorola Semiconductor Products
Overview of SPAKMC332GCFV16 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SPAKMC332GCFV16
SPAKMC332GCFV16 CAD Models
SPAKMC332GCFV16 Part Data Attributes:
|
SPAKMC332GCFV16
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SPAKMC332GCFV16
Motorola Semiconductor Products
Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, QFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFP-144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
ROM (words) | 0 | |
Seated Height-Max | 1.6 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPAKMC332GCFV16
This table gives cross-reference parts and alternative options found for SPAKMC332GCFV16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAKMC332GCFV16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332CFV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, QFP-144 | Motorola Mobility LLC | SPAKMC332GCFV16 vs MC68332CFV16 |
SPAKMC332ACPV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | SPAKMC332GCFV16 vs SPAKMC332ACPV16 |
MC68LK332GCPV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | SPAKMC332GCFV16 vs MC68LK332GCPV16 |
SPAKMC332MFC16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | SPAKMC332GCFV16 vs SPAKMC332MFC16 |
MC68332AMPV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | SPAKMC332GCFV16 vs MC68332AMPV16 |
MC68332GCPV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | SPAKMC332GCFV16 vs MC68332GCPV16 |
MC68332CFV20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | SPAKMC332GCFV16 vs MC68332CFV20 |
MC68332CFV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | SPAKMC332GCFV16 vs MC68332CFV16 |
MC68332GVAG25 | 32-BIT, 25MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | Freescale Semiconductor | SPAKMC332GCFV16 vs MC68332GVAG25 |
MC68332AMEH16 | 32-BIT, 16 MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | Rochester Electronics LLC | SPAKMC332GCFV16 vs MC68332AMEH16 |