Part Details for SPAKMC332GVPV16 by Motorola Mobility LLC
Overview of SPAKMC332GVPV16 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SPAKMC332GVPV16
SPAKMC332GVPV16 CAD Models
SPAKMC332GVPV16 Part Data Attributes
|
SPAKMC332GVPV16
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SPAKMC332GVPV16
Motorola Mobility LLC
32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SPAKMC332GVPV16
This table gives cross-reference parts and alternative options found for SPAKMC332GVPV16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAKMC332GVPV16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPAKMC332GMFV16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, QFP-144 | Motorola Semiconductor Products | SPAKMC332GVPV16 vs SPAKMC332GMFV16 |
SPAKMC332GCPV20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Freescale Semiconductor | SPAKMC332GVPV16 vs SPAKMC332GCPV20 |
SPAKMC332GVFV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, QFP-144 | Motorola Mobility LLC | SPAKMC332GVPV16 vs SPAKMC332GVFV16 |
SPAKMC332GMPV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | SPAKMC332GVPV16 vs SPAKMC332GMPV16 |
MC68332GMEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | SPAKMC332GVPV16 vs MC68332GMEH16 |
SPAKMC332AMPV16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP144, PLASTIC, TQFP-144 | Motorola Semiconductor Products | SPAKMC332GVPV16 vs SPAKMC332AMPV16 |
MC68332GCFV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | SPAKMC332GVPV16 vs MC68332GCFV16 |
MC68332AMFV16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | SPAKMC332GVPV16 vs MC68332AMFV16 |
MC68332GCPV25 | 32-BIT, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Motorola Mobility LLC | SPAKMC332GVPV16 vs MC68332GCPV25 |
SPAKMC332AVPV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, TQFP-144 | Motorola Mobility LLC | SPAKMC332GVPV16 vs SPAKMC332AVPV16 |