Part Details for SPB47N10 by Siemens
Overview of SPB47N10 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPB47N10
SPB47N10 CAD Models
SPB47N10 Part Data Attributes
|
SPB47N10
Siemens
Buy Now
Datasheet
|
Compare Parts:
SPB47N10
Siemens
Power Field-Effect Transistor, 47A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPB47N10
This table gives cross-reference parts and alternative options found for SPB47N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB47N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD16N06SM | 16A, 60V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | SPB47N10 vs RFD16N06SM |
IPD50N06S2-14 | 50A, 55V, 0.0144ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, GREEN, PLASTIC PACKAGE-3 | Rochester Electronics LLC | SPB47N10 vs IPD50N06S2-14 |
SUB70N03-09P | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SPB47N10 vs SUB70N03-09P |
RFD16N06SM9A | 16A, 60V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | SPB47N10 vs RFD16N06SM9A |
SPD28N05L | Power Field-Effect Transistor, 28A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | SPB47N10 vs SPD28N05L |
BUK7618-55/T3 | 57A, 55V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 | NXP Semiconductors | SPB47N10 vs BUK7618-55/T3 |
SPD02N60C3 | 1.8A, 600V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 | Rochester Electronics LLC | SPB47N10 vs SPD02N60C3 |