-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low power module for Bluetooth Smart v4.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7288
|
Newark | Bluetooth Module, V4.1, 3.6V, Bluetooth Version:Bluetooth 4.1, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Signal Range Max:-, Data Rate:-, Bluetooth Class:-, Receive Sensitivity:-88Dbm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Stmicroelectronics SPBTLE-RFTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.2700 | Buy Now |
DISTI #
497-17753-1-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7523 In Stock |
|
$7.9224 / $12.5100 | Buy Now |
DISTI #
V72:2272_18853795
|
Arrow Electronics | Bluetooth v4.1 (BLE) 3.3V Medical 11-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 Container: Cut Strips | Americas - 200 |
|
$7.5630 / $12.2660 | Buy Now |
|
STMicroelectronics | Very low power module for Bluetooth Smart v4.1 RoHS: Compliant Min Qty: 1 | 8266 |
|
$8.0900 / $12.1300 | Buy Now |
DISTI #
77382650
|
Verical | Bluetooth v4.1 (BLE) 3.3V Medical 11-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 200 |
|
$7.5630 / $12.2660 | Buy Now |
DISTI #
SMC-SPBTLE-RFTR
|
Sensible Micro Corporation | Bluetooth V4.1 Smart Modular Technologies RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 422 |
|
$7.6213 / $9.0503 | RFQ |
|
Chip1Cloud | RX TXRX MOD BLUETOOTH CHIP SMD / Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount | 1040 |
|
RFQ | |
DISTI #
2851963
|
element14 Asia-Pacific | BLUETOOTH MODULE, V4.1, 3.6V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1777 |
|
$10.2524 / $13.5518 | Buy Now |
DISTI #
2851963RL
|
element14 Asia-Pacific | BLUETOOTH MODULE, V4.1, 3.6V RoHS: Compliant Min Qty: 10 Container: Reel | 1777 |
|
$10.2524 / $11.8984 | Buy Now |
DISTI #
2851963RL
|
Farnell | BLUETOOTH MODULE, V4.1, 3.6V RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 4 Days Container: Reel | 1777 |
|
$7.9653 / $9.3053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPBTLE-RFTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPBTLE-RFTR
STMicroelectronics
Very low power module for Bluetooth Smart v4.1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SPBTLE-RFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPBTLE-RFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPBTLE-RF | Very low power module for Bluetooth Smart v4.1 | STMicroelectronics | SPBTLE-RFTR vs SPBTLE-RF |