Part Details for SPC02SXIN-RC by Sullins Connector Solutions
Overview of SPC02SXIN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SPC02SXIN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9343-ND
|
DigiKey | CONN JUMPER SHORTING .100" GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
30555 In Stock |
|
$0.0501 / $0.1300 | Buy Now |
|
Future Electronics | 2 Position Single Circuit 2.54 mm Centerline Open Top Jumper RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.0492 / $0.0575 | Buy Now |
Part Details for SPC02SXIN-RC
SPC02SXIN-RC CAD Models
SPC02SXIN-RC Part Data Attributes
|
SPC02SXIN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SPC02SXIN-RC
Sullins Connector Solutions
Shunts/Jumper Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.096 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.196 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
Alternate Parts for SPC02SXIN-RC
This table gives cross-reference parts and alternative options found for SPC02SXIN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC02SXIN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC02SVJN-RC | Interconnection Device, ROHS COMPLIANT | Sullins Connector Solutions | SPC02SXIN-RC vs SPC02SVJN-RC |
SPC02SXCN-RC | Shunts/Jumper Connector | Sullins Connector Solutions | SPC02SXIN-RC vs SPC02SXCN-RC |