SPC151-04
Description: Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN

Overview of SPC151-04 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SPC151-04 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC151-04 by Spectrum Control

SPC151-04
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Part Package Code
TO-82
Package Description
TO-82, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
11
JESD-30 Code
O-MBPM-D2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
140 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
100 W
Power Dissipation-Max (Abs)
100 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
VCEsat-Max
1.3 V
Want to compare parts?
  1. SPC151-04
    Spectrum Control
    Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC151-04 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC151-04 by Spectrum Control

Select Manufacturer
Which Manufacturer of SPC151-04 would you like to use for your alert(s)?
  • Please alert me when SPC151-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC151-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC151-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC151-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC151-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC151-04 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: