Part Details for SPC15464 by SPC Multicomp
Overview of SPC15464 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for SPC15464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5038
|
Newark | Adapter, Db-25 Male Rj45, Inter Series Connector A:D Sub, Convert From Positions:25Positions, Convert From Gender:Plug, Inter Series Connector B:Rj45, Convert To Positions:8Positions, Convert To Gender:Receptacle, Product Range:- Rohs Compliant: Yes |Multicomp SPC15464 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPC15464
SPC15464 CAD Models
SPC15464 Part Data Attributes
|
SPC15464
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15464
SPC Multicomp
Rectangular Connector Adapter, 25 Contacts(Side1), 8 Contacts(Side2), Male-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |