There are no models available for this part yet.
Overview of SPC15504 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SPC15504 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82K7792
|
Newark | Dip Socket, 28 Position, Through Hole, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Icd Series, Row Pitch:15.24Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Multicomp SPC15504 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3535 |
|
$0.1420 | Buy Now |
CAD Models for SPC15504 by SPC Multicomp
Part Data Attributes for SPC15504 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.7 inch
|
Body Depth
|
0.201 inch
|
Body Length
|
1.4 inch
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
TIN
|
Contact Material
|
P-CUSN
|
Contact Style
|
LEAF
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP28
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance
|
5000000000 Ω
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.6000000000000001 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for SPC15504
This table gives cross-reference parts and alternative options found for SPC15504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4828-6000-CP | DIP28, IC SOCKET, ROHS COMPLIANT | 3M Electronics | SPC15504 vs 4828-6000-CP |
DILB28P-223TLF | IC Socket, DIP28, 28 Contact(s), | Amphenol FCi | SPC15504 vs DILB28P-223TLF |