Part Details for SPC15513 by SPC Multicomp
Overview of SPC15513 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K7800
|
Newark | Dip Socket, 14 Position, Through Hole, No. Of Contacts:14Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Mp Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Multicomp SPC15513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1370 |
|
$1.7600 / $2.9400 | Buy Now |
Part Details for SPC15513
SPC15513 CAD Models
SPC15513 Part Data Attributes
|
SPC15513
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15513
SPC Multicomp
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Length | 0.7 inch | |
Contact Finish Mating | AU ON NI | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |